VishayB380C1500G-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 600V 1.6A 4-Pin Case WOG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 1.6@Ta=45°C | |
| 380 | |
| 50 | |
| 1@1.5A | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.6(Max) |
| Package Width | 8.84(Max) |
| Package Length | 9.86(Max) |
| PCB changed | 4 |
| Supplier Package | Case WOG |
| 4 |
If you want to convert an alternating current input into a direct current, then this B380C1500G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

