| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| AlGaInP | |
| Circular | |
| Clear | |
| Reverse Mount | |
| 1125mcd | |
| 589 | |
| 591 | |
| 20 | |
| 20 | |
| 2.4 | |
| 5 | |
| 48 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 1.6 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

