PanasonicAXF5D7012A连接器插头及 PCB 插座
Conn Board to Board RCP 4Power/70Signal POS 0.35mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power/70Signal | |
| 2 | |
| Solder | |
| 0.35 | |
| Straight | |
| 5 | |
| 30VDC|30VAC | |
| 1000 | |
| 30/90 | |
| -55 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 14.75 | |
| 2.2 | |
| 0.59 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

