TXC CorporationAX-28.63636MAGV-T石英晶体
8.0x4.5 Timing XTAL 28.63636 MHz AEC-Q200 30ppm 50ppm -40 to 85C 8pF
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 28.63636 | |
| ±30 | |
| ±50 | |
| 8 | |
| 80 | |
| Fundamental | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4.5 |
| Package Length | 8 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

