Infineon Technologies AGAUIRFS3806MOSFETs
Trans MOSFET N-CH Si 60V 43A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 43 | |
| 100 | |
| 20 | |
| 15.8@10V | |
| 22@10V | |
| 22 | |
| 1150@50V | |
| 71000 | |
| 47 | |
| 40 | |
| 49 | |
| 6.3 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| 12.6@10V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

