Infineon Technologies AGAUIRF7675M2TRMOSFETs
Trans MOSFET N-CH Si 150V 4.4A Automotive 7-Pin Direct-FET M2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 5 | |
| 4.4 | |
| 56@10V | |
| 21@10V | |
| 21 | |
| 1360@25V | |
| 2700 | |
| 7.5 | |
| 13 | |
| 14 | |
| 10 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 47@10V | |
| Mounting | Surface Mount |
| Package Height | 0.49(Max) |
| Package Width | 5.05(Max) |
| Package Length | 5.45(Max) |
| PCB changed | 7 |
| Supplier Package | Direct-FET M2 |
| 7 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

