Microchip TechnologyATWILC1000-MR1100B802.11 无线局域网
Module 802.11b/g/n 2.484GHz 72000Kbps 31-Pin Tray
| Compliant | |
| 5A992.c | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| CCK|DSSS|OFDM | |
| ISM | |
| 72000 | |
| Single | |
| 2412 | |
| 2484 | |
| 2.4GHz | |
| -98dBm@1Mbps|-94dBm@2Mbps|-92dBm@5.5Mbps|-90dBm@6Mbps|-89dBm@9Mbps|-88dBm@11Mbps|-88dBm@12Mbps|-85dBm@18Mbps|-83dBm@24Mbps|-80dBm@36Mbps|-76dBm@48Mbps|-74dBm@54Mbps | |
| SDIO/SPI/I2C/UART | |
| 20.5dBm(Typ) | |
| Microcontroller | |
| Yes | |
| No | |
| 802.11i/64bit WEP/128bit WEP/128bit WPA2/AES/TKIP/WAPI/WEP | |
| Infrastructure | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.35 |
| Package Width | 13.46 |
| Package Length | 14.48 |
| PCB changed | 31 |
| 31 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.