Comchip TechnologyATV15C110J-HF瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 11V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 12.2 | |
| 18.2 | |
| 11 | |
| 3.5 | |
| 200 | |
| 82.42 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) mm |
| Package Width | 6.04(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

