Comchip TechnologyATV15C100J-HF瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 10V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.1 | |
| 17 | |
| 10 | |
| 3.5 | |
| 200 | |
| 88.24 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.33(Max) |
| Package Width | 6.04(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

