Microchip TechnologyATSAM3U4CA-AUMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SAM3U | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 256KB | |
| 52KB | |
| Yes | |
| I2C/I2S/SPI/UART/USART/USB | |
| 57 | |
| 3 | |
| 4 | |
| 2 | |
| 4/4 | |
| 12/12 | |
| 3 | |
| 1 | |
| 1 | |
| 4 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.62 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

