Allegro MicroSystemsATS19480LSNBTN霍尔效应传感器
2-Wire Back Biased GMR Transmission Speed Sensor
ATS19480 Speed Sensor IC Provides a Single-channel Solution Ideal for Hybrid & Pure Electric Vehicle Transmission

Combining advanced GMR technology with leading automotive grade algorithms and packaging technology, Allegro now offers a cutting-edge, comprehensive transmission sensor portfolio that addresses the needs of today’s system developers and manufacturers, while leveraging the company’s 20 years of speed sensing expertise,
application-specific experience, and technological advancement.
The ATS19480 adds a speed-only protocol to the company’s recently released ATS19580 transmission speed and direction sensor IC, setting a new standard for speed sensing and allowing developers to achieve the highest levels of in-system capability and adaptability. With an industry-leading air gap that’s 50% larger than existing options, it improves design-in flexibility, expands design margin and tolerance capability, and facilitates a wider range of sensor installation locations. This helps reduce system complexity, size, weight, cost, and energy
consumption—boosting efficiency and minimizing carbon footprints.
Applications
- Transmission
Features and Benefits
- • Innovative GMR technology provides large operational air gap sensing on ferromagnetic targets
- • Advanced algorithms for flexible design-in and system compensation
- • Automatically adapts to extreme mechanical changes (air gap) and thermal drifts
- • Integrated ASIL diagnostics and certified safety design process (optional fault reporting)
- • Fully integrated SIP package contains GMR IC, protection capacitor, and back-bias magnet for guaranteed performance and reduced system cost
Product Spotlight Video
Featured Articles and Videos
Transmission Gear Tooth Sensing Application Note
Transmission Speed and Direction Sensor IC for Gear Tooth Sensing Brochure
Related Products
| Allegro Part Number | Product Description | Disti Cost | Package Type | RoHs Compliant | Lead Time | COO |
| ATS19480LSNBTN | 2-Wire Back Biased GMR Transmission Speed Sensor | $1.543 | SIP | Yes | 26 weeks | Philippines |
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| IC | |
| 2 | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 16000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.78 |
| Package Width | 5 |
| Package Length | 7.65 |
| PCB changed | 2 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

