Microchip TechnologyATMXT336T-MAU028触摸屏控制器
Capacitive Touch Screen 8 Key 56-Pin UFQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| 8 Key | |
| No | |
| 15 | |
| No | |
| I2C | |
| 3.3(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | UFQFN EP |
| 56 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

