Microchip TechnologyATMEGAS64M1-KH-EMicrocontrollers - MCUs
MCU 8-bit AVR RISC 64KB Flash 3.3V 32-Pin CQFP
| Compliant with Exemption | |
| 3A001.a.2.c | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ATmega | |
| RISC | |
| AVR | |
| AVR | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 64KB | |
| 4KB | |
| Yes | |
| CAN/SPI/UART | |
| 2 | |
| 1 | |
| 1 | |
| 14 | |
| 10 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.96 |
| Package Width | 10.67 |
| Package Length | 10.67 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 32 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

