Microchip TechnologyATMEGA128RFA1-ZUR00Microcontrollers - MCUs
ATMEGA128RFA1-ZUR00 Microcontrollers Microchip Technology MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V 64-Pin - Arrow.com
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ATmega | |
| RISC | |
| AVR | |
| AVR | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| JTAG/SPI/USART | |
| 38 | |
| 6 | |
| 1 | |
| 1 | |
| 8 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

