Microchip TechnologyATA6504T-QBBVAO控制器局域网
CAN 8Mbps Sleep/Standby 5V/9V/12V/15V/18V/24V 14-Pin VDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Transceiver | |
| 8Mbps | |
| 1 | |
| ISO 11898-2|SAE J2284-1|SAE J2284-5 | |
| 3.1|4.5 | |
| 18|24|12|15|5|9 | |
| 28|5.5 | |
| 75 | |
| Sleep|Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 4.5 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
