Microchip TechnologyATA6500T-4CWVAO控制器局域网
CAN 8Mbps Sleep/Standby 5V/9V/12V/15V/18V/24V 8-Pin VDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Transceiver | |
| 8Mbps | |
| 1 | |
| ISO 11898-2|SAE J2284-1|SAE J2284-5 | |
| 3.1|4.5 | |
| 24|18|15|12|9|5 | |
| 28|5.5 | |
| 75 | |
| Standby|Sleep | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
