Microchip TechnologyAT89LP828-20AUMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AT89 | |
| CISC | |
| 8051 | |
| 8051 | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 8KB | |
| 768B | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 30 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

