Microchip TechnologyAT28C010-20EM/883EEPROM
EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin CLLCC Tube
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128Kx8 | |
| Yes | |
| 10 | |
| 200 | |
| 55 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 80 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) mm |
| Package Width | 11.63(Max) mm |
| Package Length | 14.22(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

