Microchip TechnologyAT21CS01-STUM10-TEEPROM
EEPROM Serial-1Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 128x8 | |
| 7 | |
| Yes | |
| 100(Min) | |
| Serial-1Wire | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

