Diodes IncorporatedAS2376M8-13运算放大器
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.025@5.5V | |
| 2.2 | |
| 5.5 | |
| 0.00007@5.5V | |
| 0.00007@5.5V | |
| Single | |
| 2@5.5V | |
| 9.5@5.5V | |
| 134 | |
| 0.002@5.5V | |
| 106.02 | |
| 76 | |
| 65 to 70 | |
| 5.5 | |
| 2000 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Supplier Package | MSOP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

