| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 16.7 |
| Coil Resistance (Ohm) | 720 |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 0.5DC |
| Operate Time (ms) | 10 |
| Release Time (ms) | 6 |
| Electrical Life (Operations) | 300000 |
| Mechanical Life (Operations) | 5000000 |
| Relay Construction | Non-Latching |
| Contact Material | Gold Plating |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 14 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 2 |
| Product Length (mm) | 14.6 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 8 |