BI TechnologiesAR50KL.25电阻微调器、电位计及变阻器
Res Wirewound POT 50K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (71.81 X 46.03 X 54.76mm) Solder Lug Panel Mount Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 50K | |
| 3% | |
| 5 | |
| Wirewound | |
| -65 | |
| 85 | |
| 130 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Mech)|10(Elec) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Box | |
| 71.81 | |
| 46.03 | |
| 54.76 | |
| 124.74 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

