| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.4(Typ) |
| Maximum Input Voltage (V) | 4 |
| Maximum Input Current (mA) | 6.5(Typ) |
| Maximum Output Voltage (V) | 100 |
| Maximum Output Current (A) | 2.3 |
| Output Device | MOSFET |
| Output Type | DC |
| I/O Isolation Voltage (V) | 2500 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Mounting | Through Hole |
| Package Height | 11 |
| Package Width | 3.5 |
| Package Length | 21 |
| PCB changed | 4 |
| Supplier Package | SIL |
| Pin Count | 4 |