PanasonicAQH2213固态继电器
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.21(Typ) | |
| 1.3 | |
| 50 | |
| 600 | |
| 0.9(RMS) | |
| Triac | |
| AC | |
| 5000 | |
| 9 | |
| 0.1 | |
| -30 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.4 |
| Package Width | 6.4 |
| Package Length | 9.78 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

