Kingbright America LLCAPTD1608CGCKLED
LED Uni-Color Green 574nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 190mcd | |
| 570 | |
| 574 | |
| 60 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2.1 | |
| 115 | |
| No | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| 15 | |
| -1.9 | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

