Kingbright America LLCAPT1608ZGCLED
LED Uni-Color Green 515nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| APT1608ZGC | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 600mcd | |
| 525 | |
| 515 | |
| 130 | |
| 25 | |
| 20 | |
| 4.1 | |
| 5(Max) | |
| 3.3 | |
| 115 | |
| No | |
| 102.5 | |
| -40 | |
| 85 | |
| No | |
| 115 | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

