Kingbright America LLCAPT1608SURCKLED
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 230mcd | |
| 630 | |
| 645 | |
| 120 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5(Max) | |
| 1.95 | |
| 115 | |
| No | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| 35 | |
| -1.9 | |
| Hyper Red | |
| Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

