Kingbright America LLCAPHBM2012LVBDZGKCLED
LED Bi-Color Blue/Green 465nm/515nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 20mcd|90mcd | |
| 470/525 | |
| 465/515 | |
| 120 | |
| 30/25 | |
| 2 | |
| 3/3.1 | |
| 5(Max) | |
| 120/102.5 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 2 mm |
| Package Length | 1.25 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

