Diodes IncorporatedAP65502SP-13直流-直流转换器和开关调节器芯片
Conv DC-DC 4.75V to 17V Synchronous Step Down Single-Out 0.8V to 12V 5A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 | |
| Yes | |
| 1 | |
| 0.8 to 12 | |
| 5 | |
| 4.75 | |
| 17 | |
| 4.75 to 17 | |
| 300 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP65502SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.75 V and not exceeding a voltage of 17 V. With an adjustable output that has a voltage of 0.8 to 12 V, this is power management at its best. This converter is 96 % efficient. You can operate this at a switching frequency of 440 to 560 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

