Diodes IncorporatedAP65403SP-13直流-直流转换器和开关调节器芯片
Conv DC-DC 4.75V to 17V Synchronous Step Down Single-Out 2.5V to 12V 4A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 840 | |
| Yes | |
| 1 | |
| 2.5 to 12 | |
| 4 | |
| 4.75 | |
| 17 | |
| 4.75 to 17 | |
| 300 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

