Diodes IncorporatedAP6502SP-13直流-直流转换器和开关调节器芯片
Conv DC-DC 4.75V to 18V Synchronous Step Down Single-Out 0.925V to 16V 2A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| AP6502SP-13 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 380 | |
| Yes | |
| 1 | |
| 0.925 to 16 | |
| 2 | |
| 4.75 | |
| 18 | |
| 4.75 to 18 | |
| 600 | |
| 95 | |
| 3@HBM/0.25@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP6502SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.75 V and no higher than 18 V. With an adjustable output that has a voltage of 0.925 to 16 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 300 to 380 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

