| 环保无铅 | Active |
| Logic Family | HC |
| Logic Function | Voltage Level Translator |
| Channel Type | Unidirectional |
| Number of Channels | 5 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 25@1.8V to 5V |
| Absolute Propagation Delay Time (ns) | 53 |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 24 |
| Maximum High Level Output Current (mA) | -24 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |