Diodes IncorporatedAP2311ASN-7USB 电源开关
2.0A SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Active High | |
| 5.5 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

