Diodes IncorporatedAP1501A-K5G-13直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 5A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 173 | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 5 | |
| 4.5 | |
| 40 | |
| 4.5 to 40 | |
| 5000 | |
| 72(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.85(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP1501A-K5G-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 5 A. It only needs a voltage of at least 4.5 V while not exceeding 40 V to effectively power your circuit. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 72(typ) % efficient. This part offers a switching frequency of 173 kHz in order to work properly. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.