Alpha and Omega SemiconductorAOT430MOSFETs
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±25 | |
| 80 | |
| 11.5@10V | |
| 114@10V | |
| 114 | |
| 4700@30V | |
| 268000 | |
| 24 | |
| 39 | |
| 70 | |
| 21 | |
| -55 | |
| 150 | |
| 9.8@10V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Make an effective common source amplifier using this AOT430 power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 268000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.