| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 8 | |
| 32@10V | |
| 6.7@4.5V|13.6@10V | |
| 13.6 | |
| 760@15V | |
| 3100 | |
| 5 | |
| 6 | |
| 17 | |
| 8 | |
| -55 | |
| 150 | |
| 21@10V|33@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of Alpha & Omega Semiconductor's AO4411 power MOSFET. Its maximum power dissipation is 3100 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.