| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 5 | |
| 41@4.5V | |
| 9.3@4.5V | |
| 751@10V | |
| 1500 | |
| 29 | |
| 9 | |
| 19 | |
| 13 | |
| -55 | |
| 150 | |
| 34@4.5V|42@2.5V|52@1.8V|61@1.5V | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this AO3415A power MOSFET from Alpha & Omega Semiconductor. Its maximum power dissipation is 1500 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.