AbraconAMPDGDH-A16MEMS 振荡器
Oscillator MEMS 12MHz/ 48MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.61 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 12|48 | |
| ±25 | |
| ±5 (1st) | |
| 60 | |
| CMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | VFLGA |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

