| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| 85 to 95 | |
| 85 | |
| 124.4(Typ) | |
| 0.4@±15V | |
| ±18 | |
| 30 to 50 | |
| ±18 | |
| -40 | |
| 85 | |
| Tube | |
| Dual | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 | |
| Lead Shape | Through Hole |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential amplifier AMP03FJZ differential amplifier from Analog Devices for current sensing features. It has a maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.