| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AM5K2Ex | |
| ARM Cortex A15 | |
| 1400 | |
| 32 | |
| 2048KB | |
| System-On-Chip | |
| Microprocessor | |
| 1 | |
| -40 | |
| 100 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 3 | |
| 0 | |
| 2 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Mounting | Surface Mount |
| Package Height | 2.88 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 1089 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1089 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
