| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| E86 | |
| CISC | |
| 50 | |
| 50 | |
| 16 | |
| 512KB | |
| SSI/UART/USB | |
| 48 | |
| 3 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 100 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.6(Max) |
| Package Width | 28.1(Max) |
| Package Length | 28.1(Max) |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
