| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| AM18x | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 16KB | |
| 128KB/RAM | |
| 375 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 16KB | |
| 2 | |
| No | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| MMC/SDIO | |
| 1 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 0.95|1.05|1.14|1.25 | |
| 1|1.1|1.2|1.3 | |
| 1.05|1.16|1.32|1.35 | |
| 1.8|3.3 | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
