PanasonicALFG2PF241Power Relays
Power Relay 24VDC 33A SPST-NO(30.1mm 15.7mm 23.3mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 59 | |
| 410 | |
| 1000(Min) | |
| 100 | |
| 16.8VDC | |
| 2.4VDC | |
| 250 | |
| 33 | |
| 8.25kVA | |
| 20 | |
| 10 | |
| 30000 | |
| 500000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 60 | |
| 23 | |
| 30.1 | |
| 15.7 | |
| 23.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

