| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 8.3 | |
| 2.88K | |
| 18VDC | |
| 1.2VDC | |
| 277 | |
| 30 | |
| 3 | |
| 90W|831VA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 70 | |
| 4 | |
| 20.5 | |
| 7.2 | |
| 15.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
