| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Digits | 2 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 60 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
| Output Voltage Range (V) | 60(Max) |
| Maximum Supply Current (uA) | 150000 |
| Maximum Output Current (mA) | 30 |
| Maximum Power Dissipation (mW) | 1240 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.78 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| Pin Count | 2 |