AbraconAISC-0805F-4R7J-T表面贴装电感器
Inductor RF Wirewound 4.7uH 5% 7.9MHz 15Q-Factor Ferrite 0.14A 2.8Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 4.7u | |
| 5% | |
| 7.9M | |
| 0.14 | |
| 2.8 | |
| 15 | |
| 7.9M | |
| 43M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

