AbraconAISC-0603-R18J-T表面贴装电感器
Inductor RF Wirewound 0.18uH 5% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.18u | |
| 5% | |
| 100M | |
| 0.18 | |
| 1.38 | |
| 25 | |
| 100M | |
| 1300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip AISC-0603-R18J-T surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 1.38 Ohm. It has an inductance of 180n H. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.3G Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

