AbraconAIRD-02-101K含铅电感器
Inductor Power Drum Core 100uH 10% 100KHz Ferrite 10A 0.08Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 100K | |
| 10 | |
| 4 | |
| 0.08 | |
| Through Hole | |
| Radial | |
| 19 | |
| 2 | |
| -40 | |
| 125 | |
| 21 | |
| 21 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

