AbraconAIMC-0402-12NJ-T表面贴装电感器
Inductor RF Multi-Layer 0.012uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.5 | |
| 9 | |
| 100M | |
| 2800M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.15 | |
| Surface Mount | |
| 0.65 | |
| 0.65 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

