The Aikri-82X-50AS-8 System-on-Module (SoM) is a high-performance module based on Qualcomm® QCS8250. It integrates the advanced 7 nm Fin FET process, 64-bit Octa-Core Qualcomm Kryo 585 application processors, Qualcomm® Hexagon™ DSP, Qualcomm® Adreno™ 650 GPU, Qualcomm™ Spectra™ 480 image signal processors, Sensor core, Secure processing unit and Neural processing unit. QCS8250 SoM supports long range Wi-Fi, Wi-Fi 6 (Wi-Fi 802.11 a/b/g/n/ac/ax) and Bluetooth 5.1. It supports multiple cameras with six 4-lane CSI input interfaces. In addition, it supports two 4-lane MIPI DSI. Moreover, it provides a variety of standard interfaces such as GPIO, I2C, UART, SPI, USB3.1, PCIE Gen 3.0, and I2S.
The QCS8250 SoM is suitable for applications that need high-resolution camera and intelligent processing including AR/VR, AI, Machine Vision, Collaboration and Advanced Analytics. The module is ideal to kick-start development of intelligent devices like Collaboration Devices, Smart Robots, AR/VR Devices, Home/Industrial Automation and Intelligent Cameras.
| Supplier Unconfirmed | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.